Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71H102MN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H102MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H102MN |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H102MN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H102MH | KYOCERA AVX | 7 258 | 478-KGM05AR71H102MHCT-ND | € 0,08000 | Parametric Equivalent |
| 0402B102M500CT | Walsin Technology Corporation | 0 | 1292-0402B102M500CTTR-ND | € 0,00099 | Parametric Equivalent |
| C0402C102M5RACAUTO | KEMET | 2 901 | 399-C0402C102M5RACAUTOCT-ND | € 0,30000 | Parametric Equivalent |
| C0402C102M5RACTU | KEMET | 16 411 | 399-14266-1-ND | € 0,29000 | Parametric Equivalent |
| C0402C102M5REC | KEMET | 0 | C0402C102M5REC-ND | € 0,01229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00409 | € 204,50 |
| Unit Price without VAT: | € 0,00409 |
|---|---|
| Unit Price with VAT: | € 0,00499 |








