100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E101KN

DigiKey Part Number
478-KGM05AR71E101KNTR-ND - Tape & Reel (TR)
478-KGM05AR71E101KNCT-ND - Cut Tape (CT)
478-KGM05AR71E101KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E101KN
Description
CAP CER 100PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E101KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E101KHKYOCERA AVX14 166478-KGM05AR71E101KHCT-ND€ 0,09000Parametric Equivalent
LD023C101KAB2AKYOCERA AVX6 494478-13104-1-ND€ 0,52000Parametric Equivalent
885012205038Würth Elektronik41 841732-7533-1-ND€ 0,09000Parametric Equivalent
C0402C101K3RACAUTOKEMET26 821399-C0402C101K3RACAUTOCT-ND€ 0,30000Parametric Equivalent
C0402C101K3RACTUKEMET67 434399-C0402C101K3RACTUCT-ND€ 0,29000Parametric Equivalent
In-Stock: 48 640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04600€ 0,46
50€ 0,03200€ 1,60
100€ 0,02770€ 2,77
500€ 0,02022€ 10,11
1 000€ 0,01795€ 17,95
2 500€ 0,01555€ 38,88
5 000€ 0,01411€ 70,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,00461€ 230,50
100 000€ 0,00428€ 428,00
150 000€ 0,00412€ 618,00
250 000€ 0,00393€ 982,50
350 000€ 0,00383€ 1 340,50
500 000€ 0,00373€ 1 865,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980