
KGM05AR71C104MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C104MHTR-ND - Tape & Reel (TR) 478-KGM05AR71C104MHCT-ND - Cut Tape (CT) 478-KGM05AR71C104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C104MH |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C104MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C104JH | KYOCERA AVX | 59 519 | 478-KGM05AR71C104JHCT-ND | € 0,08000 | Upgrade |
| KGM05AR71C104KH | KYOCERA AVX | 620 316 | 478-KGM05AR71C104KHCT-ND | € 0,08000 | Upgrade |
| KGM05AR71E104KH | KYOCERA AVX | 722 378 | 478-KGM05AR71E104KHCT-ND | € 0,08000 | Upgrade |
| KGM05AR71E104MH | KYOCERA AVX | 9 503 | 478-KGM05AR71E104MHCT-ND | € 0,32000 | Upgrade |
| UMK105B7104KV-FR | Taiyo Yuden | 3 797 702 | 587-3498-1-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01600 | € 0,16 |
| 50 | € 0,01080 | € 0,54 |
| 100 | € 0,00910 | € 0,91 |
| 500 | € 0,00630 | € 3,15 |
| 1 000 | € 0,00546 | € 5,46 |
| 2 500 | € 0,00457 | € 11,43 |
| 5 000 | € 0,00404 | € 20,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00360 | € 36,00 |
| 20 000 | € 0,00324 | € 64,80 |
| 30 000 | € 0,00306 | € 91,80 |
| 50 000 | € 0,00286 | € 143,00 |
| 70 000 | € 0,00275 | € 192,50 |
| 100 000 | € 0,00264 | € 264,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

