
KGM05AR70J103JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR70J103JHTR-ND - Tape & Reel (TR) 478-KGM05AR70J103JHCT-ND - Cut Tape (CT) 478-KGM05AR70J103JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR70J103JH |
Description | CAP CER 10000PF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR70J103JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103J9RALTU | KEMET | 8 919 | 399-C0402C103J9RALTUCT-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15400 | € 1,54 |
| 50 | € 0,11220 | € 5,61 |
| 100 | € 0,09940 | € 9,94 |
| 500 | € 0,07768 | € 38,84 |
| 1 000 | € 0,07100 | € 71,00 |
| 2 500 | € 0,06397 | € 159,93 |
| 5 000 | € 0,05973 | € 298,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05625 | € 562,50 |
| 20 000 | € 0,05337 | € 1 067,40 |
| 30 000 | € 0,05194 | € 1 558,20 |
| 50 000 | € 0,05034 | € 2 517,00 |
| 70 000 | € 0,04941 | € 3 458,70 |
| 100 000 | € 0,04852 | € 4 852,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

