KGM05AR70J102KN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12 235
Unit Price: € 0,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51 503
Unit Price: € 0,38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29 604
Unit Price: € 0,10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36 136
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14 262
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46 175
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44 840
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 607 480
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 712 899
Unit Price: € 0,08000
Datasheet

Upgrade


KEMET
In Stock: 19 485
Unit Price: € 0,37000
Datasheet

Upgrade


KEMET
In Stock: 57 011
Unit Price: € 0,37000
Datasheet

Upgrade


KEMET
In Stock: 909 272
Unit Price: € 0,08000
Datasheet

Upgrade


KEMET
In Stock: 28 610
Unit Price: € 0,37000
Datasheet

Upgrade


KEMET
In Stock: 344 988
Unit Price: € 0,08000
Datasheet
1000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR70J102KN

DigiKey Part Number
478-KGM05AR70J102KNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM05AR70J102KN
Description
CAP CER 1000PF 6.3V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR70J102KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71A102JHKYOCERA AVX12 235478-KGM05AR71A102JHCT-ND€ 0,27000Upgrade
KGM05AR71A102KHKYOCERA AVX51 503478-KGM05AR71A102KHCT-ND€ 0,38000Upgrade
KGM05AR71C102JHKYOCERA AVX29 604478-KGM05AR71C102JHCT-ND€ 0,10000Upgrade
KGM05AR71C102KNKYOCERA AVX36 136478-KGM05AR71C102KNCT-ND€ 0,08000Upgrade
KGM05AR71E102JHKYOCERA AVX14 262478-KGM05AR71E102JHCT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000€ 0,04011€ 2 005,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,04011
Unit Price with VAT:€ 0,04893