
KGM05AR51A474MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A474MHTR-ND - Tape & Reel (TR) 478-KGM05AR51A474MHCT-ND - Cut Tape (CT) 478-KGM05AR51A474MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR51A474MH |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR51A474MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27800 | € 2,78 |
| 50 | € 0,20860 | € 10,43 |
| 100 | € 0,18720 | € 18,72 |
| 500 | € 0,15124 | € 75,62 |
| 1 000 | € 0,14012 | € 140,12 |
| 2 500 | € 0,12840 | € 321,00 |
| 5 000 | € 0,12134 | € 606,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,11552 | € 1 155,20 |
| 20 000 | € 0,11074 | € 2 214,80 |
| 30 000 | € 0,10834 | € 3 250,20 |
| 50 000 | € 0,10568 | € 5 284,00 |
| 70 000 | € 0,10412 | € 7 288,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

