
KGM05ACG1H6R8DH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H6R8DHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H6R8DHCT-ND - Cut Tape (CT) 478-KGM05ACG1H6R8DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H6R8DH |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H6R8DH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005NP01H6R8D050BA | TDK | 16 803 | 445-13810-1-ND | € 0,08000 | Direct |
| GRM1555C1H6R8DA01D | Murata Electronics | 126 901 | 490-5950-1-ND | € 0,08000 | Direct |
| C0402C689C5GACTU | KEMET | 133 608 | 399-C0402C689C5GACTUCT-ND | € 0,08000 | Upgrade |
| CC0402BRNPO9BN6R8 | YAGEO | 60 240 | 311-1626-1-ND | € 0,08000 | Upgrade |
| CC0402CRNPO9BN6R8 | YAGEO | 210 504 | 311-3327-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01660 | € 1,66 |
| 500 | € 0,01184 | € 5,92 |
| 1 000 | € 0,01037 | € 10,37 |
| 2 500 | € 0,00884 | € 22,10 |
| 5 000 | € 0,00793 | € 39,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00718 | € 71,80 |
| 20 000 | € 0,00656 | € 131,20 |
| 30 000 | € 0,00625 | € 187,50 |
| 50 000 | € 0,00590 | € 295,00 |
| 70 000 | € 0,00570 | € 399,00 |
| 100 000 | € 0,00551 | € 551,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

