
KGM03AR71E103MH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E103MHTR-ND - Tape & Reel (TR) 478-KGM03AR71E103MHCT-ND - Cut Tape (CT) 478-KGM03AR71E103MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E103MH |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E103MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 50 | € 0,01760 | € 0,88 |
| 100 | € 0,01490 | € 1,49 |
| 500 | € 0,01054 | € 5,27 |
| 1 000 | € 0,00921 | € 9,21 |
| 2 500 | € 0,00783 | € 19,57 |
| 5 000 | € 0,00700 | € 35,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00598 | € 89,70 |
| 30 000 | € 0,00548 | € 164,40 |
| 45 000 | € 0,00523 | € 235,35 |
| 75 000 | € 0,00495 | € 371,25 |
| 105 000 | € 0,00479 | € 502,95 |
| 150 000 | € 0,00463 | € 694,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

