
KGM03AR51E221KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR51E221KHTR-ND - Tape & Reel (TR) 478-KGM03AR51E221KHCT-ND - Cut Tape (CT) 478-KGM03AR51E221KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR51E221KH |
Description | CAP CER 220PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51E221KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20200 | € 2,02 |
| 50 | € 0,14940 | € 7,47 |
| 100 | € 0,13310 | € 13,31 |
| 500 | € 0,10572 | € 52,86 |
| 1 000 | € 0,09725 | € 97,25 |
| 2 500 | € 0,08832 | € 220,80 |
| 5 000 | € 0,08294 | € 414,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07630 | € 1 144,50 |
| 30 000 | € 0,07305 | € 2 191,50 |
| 45 000 | € 0,07142 | € 3 213,90 |
| 75 000 | € 0,06961 | € 5 220,75 |
| 105 000 | € 0,06856 | € 7 198,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

