1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03AR51E102KH

DigiKey Part Number
478-KGM03AR51E102KHTR-ND - Tape & Reel (TR)
478-KGM03AR51E102KHCT-ND - Cut Tape (CT)
478-KGM03AR51E102KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03AR51E102KH
Description
CAP CER 1000PF 25V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03AR51E102KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK063BJ102KP-FTaiyo Yuden126 670587-1177-1-ND€ 0,08000Direct
0201BB102K500YTKnowles Novacap19 0221763-1185-1-ND€ 1,46000Upgrade
C0603X7R1E102K030BATDK1 255 246445-7275-1-ND€ 0,08000Upgrade
CC0201JRX7R8BB102YAGEO71 402311-3685-1-ND€ 0,08000Upgrade
CC0201KRX7R8BB102YAGEO130 695311-1397-1-ND€ 0,08000Upgrade
In-Stock: 14 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
50€ 0,02780€ 1,39
100€ 0,02390€ 2,39
500€ 0,01736€ 8,68
1 000€ 0,01535€ 15,35
2 500€ 0,01324€ 33,10
5 000€ 0,01198€ 59,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01042€ 156,30
30 000€ 0,00966€ 289,80
45 000€ 0,00927€ 417,15
75 000€ 0,00885€ 663,75
105 000€ 0,00860€ 903,00
150 000€ 0,00837€ 1 255,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760