39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H390FH

DigiKey Part Number
478-KGM03ACG1H390FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H390FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H390FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H390FH
Description
CAP CER 39PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H390FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H390FA16JMurata Electronics49 800490-GCM0335C1H390FA16JCT-ND€ 0,08000Parametric Equivalent
GMC02CG390F50NTCal-Chip Electronics, Inc.14 9004713-GMC02CG390F50NTCT-ND€ 0,08000Parametric Equivalent
GRM0335C1H390FA01DMurata Electronics67490-GRM0335C1H390FA01DCT-ND€ 0,08000Parametric Equivalent
GRT0335C1H390FA02DMurata Electronics44 870490-GRT0335C1H390FA02DCT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08200€ 0,82
50€ 0,05840€ 2,92
100€ 0,05090€ 5,09
500€ 0,03844€ 19,22
1 000€ 0,03460€ 34,60
2 500€ 0,03056€ 76,40
5 000€ 0,02814€ 140,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02514€ 377,10
30 000€ 0,02367€ 710,10
45 000€ 0,02294€ 1 032,30
75 000€ 0,02213€ 1 659,75
105 000€ 0,02165€ 2 273,25
150 000€ 0,02119€ 3 178,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080