


KGM02AR50J224KH | |
|---|---|
DigiKey Part Number | 478-KGM02AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM02AR50J224KHCT-ND - Cut Tape (CT) 478-KGM02AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR50J224KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC01X5R224K6R3NT | Cal-Chip Electronics, Inc. | 39 875 | 4713-GMC01X5R224K6R3NTCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,01830 | € 1,83 |
| 500 | € 0,01308 | € 6,54 |
| 1 000 | € 0,01150 | € 11,50 |
| 2 500 | € 0,00983 | € 24,57 |
| 5 000 | € 0,00883 | € 44,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01068 | € 213,60 |
| 40 000 | € 0,00994 | € 397,60 |
| 60 000 | € 0,00958 | € 574,80 |
| 100 000 | € 0,00917 | € 917,00 |
| 140 000 | € 0,00893 | € 1 250,20 |
| 200 000 | € 0,00870 | € 1 740,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

