


KGM02ACG1E180JH | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1E180JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1E180JHCT-ND - Cut Tape (CT) 478-KGM02ACG1E180JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02ACG1E180JH |
Description | CAP CER 18PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02ACG1E180JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02900 | € 0,29 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01650 | € 1,65 |
| 500 | € 0,01174 | € 5,87 |
| 1 000 | € 0,01030 | € 10,30 |
| 2 500 | € 0,00878 | € 21,95 |
| 5 000 | € 0,00787 | € 39,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00651 | € 130,20 |
| 40 000 | € 0,00600 | € 240,00 |
| 60 000 | € 0,00575 | € 345,00 |
| 100 000 | € 0,00547 | € 547,00 |
| 140 000 | € 0,00531 | € 743,40 |
| 200 000 | € 0,00515 | € 1 030,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

