Similar
Direct
Similar

KGF43GR71H684KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR71H684KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGF43GR71H684KV |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF43GR72A684KV | KYOCERA AVX | 0 | 478-KGF43GR72A684KVTR-ND | € 0,61948 | Similar |
| C1812X684K5RACTU | KEMET | 0 | 399-C1812X684K5RACTUTR-ND | € 0,82288 | Direct |
| VJ1812Y684KBAAT4X | Vishay Vitramon | 0 | VJ1812Y684KBAAT4X-ND | € 1,05060 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,59836 | € 598,36 |
| Unit Price without VAT: | € 0,59836 |
|---|---|
| Unit Price with VAT: | € 0,73000 |




