Similar
Direct
Upgrade
Similar

KGF43GR71H474KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR71H474KVTR-ND - Tape & Reel (TR) 478-KGF43GR71H474KVCT-ND - Cut Tape (CT) 478-KGF43GR71H474KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF43GR71H474KV |
Description | CAP CER 0.47UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF43GR71H474KV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF43GR72A474KV | KYOCERA AVX | 750 | 478-KGF43GR72A474KVCT-ND | € 1,50000 | Similar |
| C1812F474K5RACTU | KEMET | 0 | 399-C1812F474K5RACTUCT-ND | € 0,42341 | Direct |
| C1812F474K1RACTU | KEMET | 755 | 399-C1812F474K1RACTUCT-ND | € 1,34000 | Upgrade |
| VJ1812Y474KBAAT4X | Vishay Vitramon | 0 | VJ1812Y474KBAAT4X-ND | € 0,88441 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,92400 | € 9,24 |
| 50 | € 0,73720 | € 36,86 |
| 100 | € 0,67960 | € 67,96 |
| 500 | € 0,58250 | € 291,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55247 | € 552,47 |
| 2 000 | € 0,52773 | € 1 055,46 |
| 3 000 | € 0,51534 | € 1 546,02 |
| 5 000 | € 0,50160 | € 2 508,00 |
| 7 000 | € 0,49357 | € 3 454,99 |
| 10 000 | € 0,48585 | € 4 858,50 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |




