
KGF21BR71E104JT | |
|---|---|
DigiKey Part Number | 478-KGF21BR71E104JTTR-ND - Tape & Reel (TR) 478-KGF21BR71E104JTCT-ND - Cut Tape (CT) 478-KGF21BR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21BR71E104JT |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21BR71E104JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C104JAZ2A | KYOCERA AVX | 6 606 | 478-KGF21BR71H104JTCT-ND | € 0,30000 | Upgrade |
| C0805X104J5RACTU | KEMET | 58 924 | 399-C0805X104J5RACTUCT-ND | € 0,69000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13040 | € 6,52 |
| 100 | € 0,11590 | € 11,59 |
| 500 | € 0,09136 | € 45,68 |
| 1 000 | € 0,08380 | € 83,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07246 | € 289,84 |
| 8 000 | € 0,06825 | € 546,00 |
| 12 000 | € 0,06614 | € 793,68 |
| 20 000 | € 0,06380 | € 1 276,00 |
| 28 000 | € 0,06244 | € 1 748,32 |
| 40 000 | € 0,06112 | € 2 444,80 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

