
KC3225K40.0000C10E00 | |
|---|---|
DigiKey Part Number | 478-KC3225K40.0000C10E00TR-ND - Tape & Reel (TR) 478-KC3225K40.0000C10E00CT-ND - Cut Tape (CT) 478-KC3225K40.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225K40.0000C10E00 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,92300 | € 9,23 |
| 50 | € 0,90120 | € 45,06 |
| 100 | € 0,77260 | € 77,26 |
| 500 | € 0,75110 | € 375,55 |
| 1 000 | € 0,63307 | € 633,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,67905 | € 1 358,10 |
| 4 000 | € 0,65102 | € 2 604,08 |
| 6 000 | € 0,63517 | € 3 811,02 |
| 10 000 | € 0,61576 | € 6 157,60 |
| 14 000 | € 0,60331 | € 8 446,34 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

