
KC2520Z27.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC2520Z27.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z27.0000C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z27.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z27.0000C15XXK |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z27.0000C15XXK Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,93700 | € 9,37 |
| 25 | € 0,88680 | € 22,17 |
| 50 | € 0,85020 | € 42,51 |
| 100 | € 0,81500 | € 81,50 |
| 250 | € 0,77072 | € 192,68 |
| 500 | € 0,73886 | € 369,43 |
| 1 000 | € 0,70832 | € 708,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,67905 | € 1 358,10 |
| 4 000 | € 0,65102 | € 2 604,08 |
| 6 000 | € 0,63517 | € 3 811,02 |
| 10 000 | € 0,61576 | € 6 157,60 |
| 14 000 | € 0,60331 | € 8 446,34 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

