
KAM31GR72D473KU | |
|---|---|
DigiKey Part Number | 478-KAM31GR72D473KUTR-ND - Tape & Reel (TR) 478-KAM31GR72D473KUCT-ND - Cut Tape (CT) 478-KAM31GR72D473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31GR72D473KU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31GR72D473KU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11400 | € 1,14 |
| 50 | € 0,08140 | € 4,07 |
| 100 | € 0,07160 | € 7,16 |
| 500 | € 0,05510 | € 27,55 |
| 1 000 | € 0,04999 | € 49,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04580 | € 91,60 |
| 4 000 | € 0,04235 | € 169,40 |
| 6 000 | € 0,04063 | € 243,78 |
| 10 000 | € 0,03872 | € 387,20 |
| 14 000 | € 0,03760 | € 526,40 |
| 20 000 | € 0,03652 | € 730,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

