
KAM31BR71H472KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H472KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H472KTCT-ND - Cut Tape (CT) 478-KAM31BR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H472KT |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H472KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10500 | € 1,05 |
| 50 | € 0,07540 | € 3,77 |
| 100 | € 0,06600 | € 6,60 |
| 500 | € 0,05056 | € 25,28 |
| 1 000 | € 0,04580 | € 45,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03867 | € 154,68 |
| 8 000 | € 0,03602 | € 288,16 |
| 12 000 | € 0,03469 | € 416,28 |
| 20 000 | € 0,03322 | € 664,40 |
| 28 000 | € 0,03236 | € 906,08 |
| 40 000 | € 0,03154 | € 1 261,60 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

