
KAM21BR71H393KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H393KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H393KTCT-ND - Cut Tape (CT) 478-KAM21BR71H393KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H393KT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H393KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C393K1RACAUTO | KEMET | 4 000 | 399-6961-1-ND | € 0,30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08500 | € 4,25 |
| 100 | € 0,07470 | € 7,47 |
| 500 | € 0,05758 | € 28,79 |
| 1 000 | € 0,05231 | € 52,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04629 | € 185,16 |
| 8 000 | € 0,04326 | € 346,08 |
| 12 000 | € 0,04174 | € 500,88 |
| 20 000 | € 0,04006 | € 801,20 |
| 28 000 | € 0,03908 | € 1 094,24 |
| 40 000 | € 0,03814 | € 1 525,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

