
KAM21AL82A333KU | |
|---|---|
DigiKey Part Number | 478-KAM21AL82A333KUTR-ND - Tape & Reel (TR) 478-KAM21AL82A333KUCT-ND - Cut Tape (CT) 478-KAM21AL82A333KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21AL82A333KU |
Description | CAP CER 0.033UF 100V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21AL82A333KU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Temperature Coefficient | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19760 | € 9,88 |
| 100 | € 0,17700 | € 17,70 |
| 500 | € 0,14262 | € 71,31 |
| 1 000 | € 0,13198 | € 131,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12324 | € 246,48 |
| 4 000 | € 0,11604 | € 464,16 |
| 6 000 | € 0,11244 | € 674,64 |
| 10 000 | € 0,10845 | € 1 084,50 |
| 14 000 | € 0,10611 | € 1 485,54 |
| 20 000 | € 0,10387 | € 2 077,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

