0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71A104KT

DigiKey Part Number
478-KAM15AR71A104KTTR-ND - Tape & Reel (TR)
478-KAM15AR71A104KTCT-ND - Cut Tape (CT)
478-KAM15AR71A104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71A104KT
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71A104KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16000€ 1,60
50€ 0,11660€ 5,83
100€ 0,10340€ 10,34
500€ 0,08104€ 40,52
1 000€ 0,07415€ 74,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06382€ 255,28
8 000€ 0,05998€ 479,84
12 000€ 0,05806€ 696,72
20 000€ 0,05593€ 1 118,60
28 000€ 0,05469€ 1 531,32
40 000€ 0,05349€ 2 139,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940