Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15ACG1H390KT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H390KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H390KT |
Description | CAP CER 39PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H390KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H390JT | KYOCERA AVX | 1 794 | 478-KAM15ACG1H390JTCT-ND | € 0,17000 | Upgrade |
| KAM15ACG2A390JT | KYOCERA AVX | 8 000 | 478-KAM15ACG2A390JTCT-ND | € 0,18000 | Upgrade |
| KAM15ACG2A390KT | KYOCERA AVX | 0 | 478-KAM15ACG2A390KTTR-ND | € 0,03092 | Upgrade |
| 0603J0500390KAT | Knowles Syfer | 0 | 0603J0500390KAT-ND | € 0,15480 | Direct |
| 0603J0500390FAT | Knowles Syfer | 0 | 0603J0500390FAT-ND | € 0,56816 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03032 | € 242,56 |
| Unit Price without VAT: | € 0,03032 |
|---|---|
| Unit Price with VAT: | € 0,03699 |



