
KAF32LCG3A103JU | |
|---|---|
DigiKey Part Number | 478-KAF32LCG3A103JUTR-ND - Tape & Reel (TR) 478-KAF32LCG3A103JUCT-ND - Cut Tape (CT) 478-KAF32LCG3A103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF32LCG3A103JU |
Description | 1210 1000 V NPO 10NF +-5% F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,87100 | € 8,71 |
| 50 | € 0,69360 | € 34,68 |
| 100 | € 0,63870 | € 63,87 |
| 500 | € 0,54624 | € 273,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,51761 | € 517,61 |
| 2 000 | € 0,49405 | € 988,10 |
| 3 000 | € 0,48224 | € 1 446,72 |
| 5 000 | € 0,46915 | € 2 345,75 |
| 7 000 | € 0,46150 | € 3 230,50 |
| 10 000 | € 0,45414 | € 4 541,40 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

