
KAF15AR81H331KT | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H331KTTR-ND - Tape & Reel (TR) 478-KAF15AR81H331KTCT-ND - Cut Tape (CT) 478-KAF15AR81H331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR81H331KT |
Description | CAP CER 330PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR81H331KT Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11900 | € 1,19 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,07510 | € 7,51 |
| 500 | € 0,05794 | € 28,97 |
| 1 000 | € 0,05263 | € 52,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04469 | € 178,76 |
| 8 000 | € 0,04174 | € 333,92 |
| 12 000 | € 0,04026 | € 483,12 |
| 20 000 | € 0,03863 | € 772,60 |
| 28 000 | € 0,03767 | € 1 054,76 |
| 40 000 | € 0,03675 | € 1 470,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

