
KAE31GR71E225KU30 | |
|---|---|
DigiKey Part Number | 478-KAE31GR71E225KU30TR-ND - Tape & Reel (TR) 478-KAE31GR71E225KU30CT-ND - Cut Tape (CT) 478-KAE31GR71E225KU30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE31GR71E225KU30 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23800 | € 2,38 |
| 50 | € 0,17720 | € 8,86 |
| 100 | € 0,15830 | € 15,83 |
| 500 | € 0,12688 | € 63,44 |
| 1 000 | € 0,11714 | € 117,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10914 | € 218,28 |
| 4 000 | € 0,10256 | € 410,24 |
| 6 000 | € 0,09926 | € 595,56 |
| 10 000 | € 0,09561 | € 956,10 |
| 14 000 | € 0,09347 | € 1 308,58 |
| 20 000 | € 0,09142 | € 1 828,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

