
KAE21KR71H333KU22 | |
|---|---|
DigiKey Part Number | 478-KAE21KR71H333KU22TR-ND - Tape & Reel (TR) 478-KAE21KR71H333KU22CT-ND - Cut Tape (CT) 478-KAE21KR71H333KU22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR71H333KU22 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR71H333KU22 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08740 | € 4,37 |
| 100 | € 0,07690 | € 7,69 |
| 500 | € 0,05938 | € 29,69 |
| 1 000 | € 0,05395 | € 53,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04951 | € 99,02 |
| 4 000 | € 0,04586 | € 183,44 |
| 6 000 | € 0,04402 | € 264,12 |
| 10 000 | € 0,04200 | € 420,00 |
| 14 000 | € 0,04081 | € 571,34 |
| 20 000 | € 0,03967 | € 793,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

