10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAE21KR71H103KU18

DigiKey Part Number
478-KAE21KR71H103KU18TR-ND - Tape & Reel (TR)
478-KAE21KR71H103KU18CT-ND - Cut Tape (CT)
478-KAE21KR71H103KU18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAE21KR71H103KU18
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAE21KR71H103KU18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11300€ 1,13
50€ 0,08100€ 4,05
100€ 0,07120€ 7,12
500€ 0,05474€ 27,37
1 000€ 0,04966€ 49,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04549€ 90,98
4 000€ 0,04206€ 168,24
6 000€ 0,04034€ 242,04
10 000€ 0,03844€ 384,40
14 000€ 0,03733€ 522,62
20 000€ 0,03626€ 725,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400