
KAE21KR71E105KU26 | |
|---|---|
DigiKey Part Number | 478-KAE21KR71E105KU26TR-ND - Tape & Reel (TR) 478-KAE21KR71E105KU26CT-ND - Cut Tape (CT) 478-KAE21KR71E105KU26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR71E105KU26 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR71E105KU26 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,17900 | € 1,79 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,11710 | € 11,71 |
| 500 | € 0,09236 | € 46,18 |
| 1 000 | € 0,08472 | € 84,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07845 | € 156,90 |
| 4 000 | € 0,07329 | € 293,16 |
| 6 000 | € 0,07071 | € 424,26 |
| 10 000 | € 0,06784 | € 678,40 |
| 14 000 | € 0,06617 | € 926,38 |
| 20 000 | € 0,06456 | € 1 291,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

