
KAE15AR72A682KT18 | |
|---|---|
DigiKey Part Number | 478-KAE15AR72A682KT18TR-ND - Tape & Reel (TR) 478-KAE15AR72A682KT18CT-ND - Cut Tape (CT) 478-KAE15AR72A682KT18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR72A682KT18 |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR72A682KT18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05880 | € 2,94 |
| 100 | € 0,05120 | € 5,12 |
| 500 | € 0,03874 | € 19,37 |
| 1 000 | € 0,03489 | € 34,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02373 | € 94,92 |
| 8 000 | € 0,02190 | € 175,20 |
| 12 000 | € 0,02098 | € 251,76 |
| 20 000 | € 0,01996 | € 399,20 |
| 28 000 | € 0,01937 | € 542,36 |
| 40 000 | € 0,01880 | € 752,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

