
KAE15AR71H103KT18 | |
|---|---|
DigiKey Part Number | 478-KAE15AR71H103KT18TR-ND - Tape & Reel (TR) 478-KAE15AR71H103KT18CT-ND - Cut Tape (CT) 478-KAE15AR71H103KT18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR71H103KT18 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR71H103KT18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04580 | € 2,29 |
| 100 | € 0,03970 | € 3,97 |
| 500 | € 0,02956 | € 14,78 |
| 1 000 | € 0,02647 | € 26,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02183 | € 87,32 |
| 8 000 | € 0,02011 | € 160,88 |
| 12 000 | € 0,01924 | € 230,88 |
| 20 000 | € 0,01829 | € 365,80 |
| 28 000 | € 0,01773 | € 496,44 |
| 40 000 | € 0,01720 | € 688,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

