Similar



K50-HC0CSE24.5760MR | |
|---|---|
DigiKey Part Number | 478-K50-HC0CSE24.5760MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K50-HC0CSE24.5760MR |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | K50-HC0CSE24.5760MR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7Z-A7BR-24.576TS | Cardinal Components Inc. | 0 | CPPC7Z-A7BR-24.576TS-ND | € 2,18893 | Similar |


