600pF Isolated Capacitor 6 Array 50 V Maxi+ Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHF459601ZA6N

DigiKey Part Number
GHF459601ZA6N-ND
Manufacturer
Manufacturer Product Number
GHF459601ZA6N
Description
CAP ARRAY 600PF 50V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600pF Isolated Capacitor 6 Array 50 V Maxi+ Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Ceramic
Manufacturer
KYOCERA AVX
Number of Capacitors
6
Series
Circuit Type
Isolated
Packaging
Bulk
Temperature Coefficient
Maxi+
Part Status
Active
Mounting Type
Surface Mount
Capacitance
600pF
Package / Case
Nonstandard SMD
Tolerance
-20%, +80%
Size / Dimension
0.140" L x 0.040" W (3.56mm x 1.02mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€ 11,70452€ 2 926,13
Manufacturers Standard Package
Unit Price without VAT:€ 11,70452
Unit Price with VAT:€ 14,27951