
FLX0005WP | |
|---|---|
DigiKey Part Number | 478-FLX0005WPTR-ND - Tape & Reel (TR) 478-FLX0005WPCT-ND - Cut Tape (CT) 478-FLX0005WPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLX0005WP |
Description | VARISTOR 26V 4A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 4 A |
Manufacturer KYOCERA AVX | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 17 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 26 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,20600 | € 2,06 |
| 25 | € 0,18280 | € 4,57 |
| 100 | € 0,15750 | € 15,75 |
| 250 | € 0,14548 | € 36,37 |
| 500 | € 0,13820 | € 69,10 |
| 1 000 | € 0,13221 | € 132,21 |
| 2 500 | € 0,12589 | € 314,73 |
| 5 000 | € 0,12587 | € 629,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,13296 | € 1 329,60 |
| 20 000 | € 0,13013 | € 2 602,60 |
| 30 000 | € 0,12872 | € 3 861,60 |
| 50 000 | € 0,12715 | € 6 357,50 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

