
FFVS6B0586K-- | |
|---|---|
DigiKey Part Number | 478-5822-ND |
Manufacturer | |
Manufacturer Product Number | FFVS6B0586K-- |
Description | CAP FILM 58UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.327" Dia (84.50mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.772" (45.00mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 104,69750 | € 1 675,16 |
| Unit Price without VAT: | € 104,69750 |
|---|---|
| Unit Price with VAT: | € 127,73095 |

