
FE52GF8C0506KB | |
|---|---|
DigiKey Part Number | 478-FE52GF8C0506KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GF8C0506KB |
Description | FILM CAPACITORS 900V 50UF 10% ES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.394" (60.80mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,61000 | € 12,61 |
| 20 | € 9,25800 | € 185,16 |
| 60 | € 8,58367 | € 515,02 |
| 100 | € 8,33420 | € 833,42 |
| 500 | € 7,74588 | € 3 872,94 |
| 1 000 | € 7,56355 | € 7 563,55 |
| Unit Price without VAT: | € 12,61000 |
|---|---|
| Unit Price with VAT: | € 15,38420 |

