Similar

FCHS20A12 | |
|---|---|
DigiKey Part Number | 478-FCHS20A12-ND |
Manufacturer | |
Manufacturer Product Number | FCHS20A12 |
Description | DIODE ARR SCHOTTKY 120V TO220 FM |
Customer Reference | |
Detailed Description | Diode Array 120 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | FCHS20A12 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer KYOCERA AVX | Current - Reverse Leakage @ Vr 100 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220 Full-Mold |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20200FCT_T0_00001 | Panjit International Inc. | 59 | 3757-MBR20200FCT_T0_00001-ND | € 1,03000 | Similar |


