
FB37F38Q0156KC | |
|---|---|
DigiKey Part Number | 478-FB37F38Q0156KC-ND |
Manufacturer | |
Manufacturer Product Number | FB37F38Q0156KC |
Description | FILM CAPACITORS 600V 15UF 10% ES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.291" (32.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 8.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,47100 | € 24,71 |
| 56 | € 2,04804 | € 114,69 |
| 112 | € 1,92786 | € 215,92 |
| 504 | € 1,73536 | € 874,62 |
| 1 008 | € 1,67054 | € 1 683,90 |
| 2 520 | € 1,60204 | € 4 037,14 |
| 5 040 | € 1,56074 | € 7 866,13 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

