
FB27EL8L0305KC | |
|---|---|
DigiKey Part Number | 478-FB27EL8L0305KC-ND |
Manufacturer | |
Manufacturer Product Number | FB27EL8L0305KC |
Description | FILM CAPACITORS 1100V 3UF 10% ES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.213" (30.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 10.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,47600 | € 14,76 |
| 50 | € 1,20740 | € 60,37 |
| 100 | € 1,12420 | € 112,42 |
| 500 | € 0,98348 | € 491,74 |
| 1 000 | € 0,93991 | € 939,91 |
| 2 500 | € 0,89390 | € 2 234,75 |
| 5 000 | € 0,86614 | € 4 330,70 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

