


F981C474MUA | |
|---|---|
DigiKey Part Number | 478-11327-2-ND - Tape & Reel (TR) 478-11327-1-ND - Cut Tape (CT) 478-11327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981C474MUA |
Description | CAP TANT 0.47UF 20% 16V 0402 |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 16 V 0402 (1005 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981C474MUA Models |
Category | ESR (Equivalent Series Resistance) 25Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm) |
Capacitance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded |

