
F971V475MCCHT3 | |
|---|---|
DigiKey Part Number | 478-F971V475MCCHT3TR-ND - Tape & Reel (TR) 478-F971V475MCCHT3CT-ND - Cut Tape (CT) 478-F971V475MCCHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V475MCCHT3 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V475MCCHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.106" (2.70mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475M035AT | KEMET | 2 712 | 399-8355-1-ND | € 0,78000 | Upgrade |
| T495C475M035ATE600 | KEMET | 5 | 399-9458-1-ND | € 1,75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,78400 | € 7,84 |
| 50 | € 0,62100 | € 31,05 |
| 100 | € 0,57070 | € 57,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59866 | € 299,33 |
| 1 000 | € 0,56807 | € 568,07 |
| 1 500 | € 0,55276 | € 829,14 |
| 2 500 | € 0,53579 | € 1 339,47 |
| 3 500 | € 0,52587 | € 1 840,54 |
| 5 000 | € 0,51632 | € 2 581,60 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

