
F971V105MBAHT3 | |
|---|---|
DigiKey Part Number | 478-12105-2-ND - Tape & Reel (TR) 478-12105-1-ND - Cut Tape (CT) 478-12105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V105MBAHT3 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V105MBAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48300 | € 4,83 |
| 50 | € 0,37320 | € 18,66 |
| 100 | € 0,33930 | € 33,93 |
| 500 | € 0,28204 | € 141,02 |
| 1 000 | € 0,26437 | € 264,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24982 | € 499,64 |
| 4 000 | € 0,23784 | € 951,36 |
| 6 000 | € 0,23184 | € 1 391,04 |
| 10 000 | € 0,22518 | € 2 251,80 |
| 14 000 | € 0,22129 | € 3 098,06 |
| 20 000 | € 0,21755 | € 4 351,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

