Upgrade
Similar

F971D225MAAHT3 | |
|---|---|
DigiKey Part Number | 478-12088-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971D225MAAHT3 |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D225MAAHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6.3Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494A225M020AT | KEMET | 5 093 | 399-10224-1-ND | € 0,65000 | Upgrade |
| T491A225M006AT | KEMET | 6 774 | 399-9711-1-ND | € 0,37000 | Similar |



