22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C226MBAHT3

DigiKey Part Number
478-F971C226MBAHT3TR-ND - Tape & Reel (TR)
478-F971C226MBAHT3CT-ND - Cut Tape (CT)
478-F971C226MBAHT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C226MBAHT3
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C226MBAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.9Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,53500€ 5,35
50€ 0,41520€ 20,76
100€ 0,37840€ 37,84
500€ 0,31622€ 158,11
1 000€ 0,29697€ 296,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,28115€ 562,30
4 000€ 0,26811€ 1 072,44
6 000€ 0,26158€ 1 569,48
10 000€ 0,25435€ 2 543,50
14 000€ 0,25012€ 3 501,68
20 000€ 0,24605€ 4 921,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480