F971C225MAAHT3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 6 774
Unit Price: € 0,37000
Datasheet
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C225MAAHT3

DigiKey Part Number
478-12070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F971C225MAAHT3
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971C225MAAHT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 135°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
16 V
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225M006ATKEMET6 774399-9711-1-ND€ 0,37000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 000€ 0,20719€ 3 729,42
Unit Price without VAT:€ 0,20719
Unit Price with VAT:€ 0,25277