
F971C106MCC | |
|---|---|
DigiKey Part Number | 478-8568-2-ND - Tape & Reel (TR) 478-8568-1-ND - Cut Tape (CT) 478-8568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MCC |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MCC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106M016AT | KEMET | 382 | 399-3735-1-ND | € 0,67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,64700 | € 6,47 |
| 50 | € 0,50720 | € 25,36 |
| 100 | € 0,46410 | € 46,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,47430 | € 237,15 |
| 1 000 | € 0,44845 | € 448,45 |
| 1 500 | € 0,43551 | € 653,26 |
| 2 500 | € 0,42116 | € 1 052,90 |
| 3 500 | € 0,41277 | € 1 444,70 |
| 5 000 | € 0,40470 | € 2 023,50 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

