
F971C106MBAHT3 | |
|---|---|
DigiKey Part Number | 478-F971C106MBAHT3TR-ND - Tape & Reel (TR) 478-F971C106MBAHT3CT-ND - Cut Tape (CT) 478-F971C106MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MBAHT3 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MBAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,55000 | € 5,50 |
| 50 | € 0,42780 | € 21,39 |
| 100 | € 0,39020 | € 39,02 |
| 500 | € 0,32648 | € 163,24 |
| 1 000 | € 0,30679 | € 306,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29058 | € 581,16 |
| 4 000 | € 0,27724 | € 1 108,96 |
| 6 000 | € 0,27056 | € 1 623,36 |
| 10 000 | € 0,26315 | € 2 631,50 |
| 14 000 | € 0,25881 | € 3 623,34 |
| 20 000 | € 0,25465 | € 5 093,00 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

