100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950J107KAAAQ2

DigiKey Part Number
478-8387-2-ND - Tape & Reel (TR)
478-8387-1-ND - Cut Tape (CT)
478-8387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950J107KAAAQ2
Description
CAP TANT 100UF 10% 6.3V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
F950J107KAAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.067" W (3.20mm x 1.70mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,65100€ 6,51
50€ 0,51060€ 25,53
100€ 0,46740€ 46,74
500€ 0,39436€ 197,18
1 000€ 0,37175€ 371,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,51131€ 1 278,28
5 000€ 0,49246€ 2 462,30
7 500€ 0,48302€ 3 622,65
12 500€ 0,47255€ 5 906,88
17 500€ 0,46643€ 8 162,53
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,22000