
F931V225KBA | |
|---|---|
DigiKey Part Number | 478-8338-2-ND - Tape & Reel (TR) 478-8338-1-ND - Cut Tape (CT) 478-8338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931V225KBA |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931V225KBA Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27400 | € 2,74 |
| 50 | € 0,20520 | € 10,26 |
| 100 | € 0,18410 | € 18,41 |
| 500 | € 0,14864 | € 74,32 |
| 1 000 | € 0,13766 | € 137,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12864 | € 257,28 |
| 4 000 | € 0,12122 | € 484,88 |
| 6 000 | € 0,11750 | € 705,00 |
| 10 000 | € 0,11338 | € 1 133,80 |
| 14 000 | € 0,11097 | € 1 553,58 |
| 20 000 | € 0,10865 | € 2 173,00 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

